
CONN PLUG MALE 22P SOLDER CUP
Sign in to ask questions about the JAE Electronics JL04V-6A28-11PE-EB-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JL04V-6A28-11PE-EB-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JL04V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-6A28-11PE-EB-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
