The JL04V-6A28-11PE-R is a 23A rated circular connector from JAE Electronics. It features a free hanging mount and is rated for operation between -55°C and 125°C. This connector is RoHS compliant and meets IP67, waterproof, and dust tight ratings. It is available in bulk packaging with a silver contact plating and solder termination.
JAE Electronics JL04V-6A28-11PE-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.