
Standard Circular Connector 22 POS. PLUG
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JL04V |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |