CONN PLUG 6POS RT ANG W/SOCKET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics JL04V-8A18-12SE-EB-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-8A18-12SE-EB-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.