Standard Circular Connector Rcpt 19P PNL MNT Pin
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |