JAE Electronics JL05-2A18-1SC-F0-R technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Package Quantity | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JL05 |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics JL05-2A18-1SC-F0-R to view detailed technical specifications.
No datasheet is available for this part.