The JL05 Series Circular Crimp Connector is a panel-mount connector with a circular contact shape and crimp contact type. It features a black housing and is made from aluminium with a zinc shell finish. The connector is unshielded and has a flammability rating of UL94 V-0. It is rated for IP67, waterproof, and dust-tight applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
JAE Electronics JL05-2A24-10PC-F0-R technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.