The JL05-6A18-19ASC-F0-R is a circular crimp connector with a black zinc-coated aluminium shell, rated for IP67, waterproof, and dust tight. It features a circular contact shape and is designed for crimp mounting. The connector is packaged in bulk and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is suitable for free-hanging applications.
JAE Electronics JL05-6A18-19ASC-F0-R technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A18-19ASC-F0-R to view detailed technical specifications.
No datasheet is available for this part.