This circular crimp connector features a black housing and an aluminium shell with a zinc finish. It has a flammability rating of UL94 V-0 and is rated for IP67, waterproof, and dust tight. The connector is available in bulk packaging and is RoHS compliant. It has a circular contact shape and is designed for crimp connections.
JAE Electronics JL05-6A18-1PC-F0-R technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A18-1PC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.