
10-position, inline circular plug housing with female crimp contacts. Features a metal body and black housing, utilizing copper alloy contacts with gold plating for reliable connections. Rated for 3A current and 200V, with a temperature range of -20°C to 125°C. This sealed connector offers IP67, waterproof, and dust-tight protection, with a straight orientation and free-hanging, cable mount.
Sign in to ask questions about the JAE Electronics JN1DS10SL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JN1DS10SL1 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JN1 |
| Shell Material | Resin |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1DS10SL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.