
10-position, straight inline plug housing for female contacts. Features a metal body with a black resin shell, offering IP67 waterproof and dust-tight ratings. Utilizes copper alloy contacts with gold plating and nickel plating on the housing, supporting crimp termination. Rated for 3A current and 200V, with an operating temperature range of -20°C to 125°C. Suitable for free-hanging, cable mounting applications.
Sign in to ask questions about the JAE Electronics JN1DS10SL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JN1DS10SL2 technical specifications.
| Body Material | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JN1 |
| Shell Material | Resin |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1DS10SL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.