
The JN1DS10SL3 is a 10-position circular crimp connector from JAE Electronics. It features a black housing and 10 contacts. The connector is sealed and rated for operation between -20°C and 125°C. It is designed for free hanging applications and has an IP67 rating for waterproof and dust tight performance.
Sign in to ask questions about the JAE Electronics JN1DS10SL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JN1DS10SL3 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JN1 |
| Shell Material | Resin |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1DS10SL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.