
10-position, female, straight, circular connector with gold-plated, crimp contacts. Features a 3A current rating and 200V voltage rating, housed in black resin with a shell size of 10. This sealed, general-purpose cable plug offers IP67, waterproof, and dust-tight protection, suitable for free-hanging mounting. RoHS compliant and unshielded.
Sign in to ask questions about the JAE Electronics JN1DS10SLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JN1DS10SLK technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JN1 |
| Shell Material | Resin |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1DS10SLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
