
Inline right-angle male plug housing for 10-position circular connectors. Features female, circular, crimp contacts made of gold-plated copper alloy, rated for 3A current and 200V. Constructed with a metal body and black plastic insulation, this sealed connector offers IP67, waterproof, and dust-tight ratings. Designed for free-hanging, cable mounting with a temperature range of -20°C to 125°C, it is RoHS compliant.
Sign in to ask questions about the JAE Electronics JN1FS10SL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JN1FS10SL2 technical specifications.
| Body Material | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JN1 |
| Shell Material | Resin |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1FS10SL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
