
The JN6FS04SJ2 is a waterproof 4-position female socket connector from JAE Electronics. It features a current rating of 7A and a voltage rating of 200V. The connector is rated to IP67 and is compliant with RoHS regulations. It is designed for panel mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
JAE Electronics JN6FS04SJ2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Features | WATERPROOF |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | JN6 |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
