Board to Board & Mezzanine Connectors 0.8MM BD-BD RECPT
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 100 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 / KX15 |
| Termination | SMD/SMT |
| RoHS | Compliant |