SMT Connectors & Ffc/fpc Use 656-KX14-100K2DE
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 100 |
| Package Quantity | 100 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |