The KX14-140K2D1 is a 140-pole SMD relay from JAE Electronics. It has a current rating of 500mA and operates within a temperature range of -40°C to 85°C. The relay is RoHS compliant and features a compact SMD/SMT package with a height of 3.55mm and a pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 3.55mm |
| Length | 65.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 140 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5mm |
| RoHS | Compliant |