The KX14-140K5D1 is a 140-pole SMD/SMT connector with a current rating of 500mA. It measures 6.55mm in height, 65.4mm in length, and 5mm in width, with a pitch of 0.8mm. The connector operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 6.55mm |
| Length | 65.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 140 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5mm |
| RoHS | Compliant |