
JAE Electronics KX14-20K2D-E1000E technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | KX14 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-20K2D-E1000E to view detailed technical specifications.
No datasheet is available for this part.