The KX14-20K5D relay from JAE Electronics features a 20-pole configuration in a surface-mount package. It can handle a maximum current of 500mA and operates within a temperature range of -40°C to 85°C. The relay is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 6.55mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 20 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5mm |
| RoHS | Compliant |