
This 30-position 2-row surface mount connector features a copper alloy contact material with gold plating, a current rating of 500mA, and a voltage rating of 300V. It is constructed with a black housing and is compliant with RoHS regulations. The connector is available in a tray packaging format with a package quantity of one. It has a mated stacking height of 6mm and a stack height of 2mm, with a termination type of SMD/SMT.
JAE Electronics KX14-30K2DE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-30K2DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
