
This 40-position 2-row surface mount receptacle connector features a black housing and gold-plated contacts. It has a current rating of 500mA and is compliant with RoHS regulations. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in a tray packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX14-40K2D-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-40K2D-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
