SMT Connectors & Ffc/fpc Use 656-KX14-50K11DE
JAE Electronics KX14-50K11D1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 50 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-50K11D1 to view detailed technical specifications.
No datasheet is available for this part.