Conn Rcpt 0.8MM 50POS Gold
JAE Electronics KX14-50K2.85D-RE technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX14 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-50K2.85D-RE to view detailed technical specifications.
No datasheet is available for this part.