The KX14-50K2D is a 50-pole SMD/SMT connector with a current rating of 500mA. It measures 29.4mm in length, 5mm in width, and 3.55mm in height. The connector is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SMD/SMT package is suitable for surface-mount applications.
JAE Electronics KX14-50K2D technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 3.55mm |
| Length | 29.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 50 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-50K2D to view detailed technical specifications.
No datasheet is available for this part.