
This 50-position 2-row surface mount connector features gold plating and is available in packs of 1000. It is RoHS compliant and suitable for surface mount applications. The connector has a mated stacking height of 9mm and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KX14 |
| RoHS | Compliant |