This 60-position 2-row surface mount connector features a black housing and measures 32mm in length. The contacts are made of copper alloy with a gold plating and are lead-free. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX14 |
| Width | 5mm |
| RoHS | Compliant |