The KX14-60K5D-E1000E is a 60-position, 2-row surface mount connector from JAE Electronics. It features gold contact plating and is available in a tape and reel packaging with 1000 pieces per package. The connector has a mated stacking height of 9mm and a pitch of 0.031inch. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX14 |
| RoHS | Compliant |