
This surface mount connector features 70 positions in a 2-row configuration, with a mated stacking height of 6mm. It is available in a package quantity of 1000, packaged on a tape and reel. The connector has a gold contact plating and a pitch of 0.031inch. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX14 |
| RoHS | Compliant |
