
This 80-position, 2-row surface mount connector features a gold contact plating and a 0.031inch pitch. It is available in a tape and reel packaging with 1000 pieces per package. The connector has a mated stacking height of 6mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX14 |
| RoHS | Compliant |