
80-position, 2-row surface mount receptacle connector with 0.8mm pitch. Features gold-plated copper alloy contacts, a 500mA current rating, and a 300V voltage rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for straight orientation and is supplied in trays of 100.
JAE Electronics KX14-80K2DE technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-80K2DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.