SMT Connectors & Ffc/fpc Use 656-KX14-80K5DE
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 80 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |