The KX15-100K2D is a 100-position female connector with a 0.8mm pitch, suitable for surface mount technology. It features gold contact plating and a current rating of 500mA. This connector is compliant with RoHS regulations and is available in a 100-pin package. The KX14 and KX15 series connectors are designed for general use.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 100 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 / KX15 |
| Termination | SMD/SMT |
| RoHS | Compliant |