JAE Electronics KX15-30KLDL-E1000E technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KX15 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-30KLDL-E1000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.