JAE Electronics KX15-40K4D-R-E1000E technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KX15 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-40K4D-R-E1000E to view detailed technical specifications.
No datasheet is available for this part.