This 50-position 2-row surface mount connector features gold contact plating and a tape and reel packaging style. It has a mated stacking height of 18mm and is available in quantities of 1000. The connector is designed for surface mount applications and has a pitch of 0.031inch.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX15 |
| RoHS | Compliant |