This 50-position, 2-row SMD/SMT connector features copper alloy contacts plated with gold. It is designed for surface mount applications and is available in quantities of 1000 per reel. The connector has a pitch of 0.031inch and is part of the KX15 series. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX15 |
| Termination | SMD/SMT |
| RoHS | Compliant |