
This 70-position, 2-row surface mount connector features gold contact plating and is available in a tape and reel packaging format with 1000 pieces per reel. The connector has a mated stacking height of 18mm and a pitch of 0.031inch. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | KX15 |
| RoHS | Compliant |