
The KX15-80K3D-E1000E is a surface mount connector with 80 positions and 2 rows, featuring gold contact plating. It is available in a package quantity of 1000 pieces, packaged in tape and reel. The connector has a pitch of 0.031inch and is part of the KX15 series. It is suitable for use in a variety of applications, with a mated stacking height of 17mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 17mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX15 |
| RoHS | Compliant |