Board to Board & Mezzanine Connectors 80P Plug R/A 0.8mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX15-80KLDL-E1000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX15 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-80KLDL-E1000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.