
The KX24-100R-LT-H1 is a 100-position 2-row right angle connector with a current rating of 500mA. It features a copper alloy contact material with gold plating and is available in bulk packaging. This connector is RoHS compliant and suitable for through hole mounting with a pitch of 0.8mm. It has a stack height of 8.5mm and is part of the KX24 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
