
Board to Board & Mezzanine Connectors 120P SCKT 0.8mm R/A THROUGH HOLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX24-120R-LT-H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX24-120R-LT-H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
