
This 180-position right angle connector features a copper alloy contact material with gold plating, supporting a current rating of 500mA. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a stack height of 8.5mm and a pitch of 0.8mm, making it suitable for through hole mounting.
Sign in to ask questions about the JAE Electronics KX24-180R-LT-H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics KX24-180R-LT-H1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX24-180R-LT-H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
