
The KX24-80R-LT-H1 is an 80-position right-angle connector with a current rating of 500mA. It features copper alloy contacts with gold plating and is designed for through-hole mounting. The connector is available in bulk packaging with a package quantity of 550 units. It is compliant with RoHS regulations and has a stack height of 8.5mm. The connector's pitch is 0.8mm and it is part of the KX24 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX24-80R-LT-H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 550 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX24-80R-LT-H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
