
Board to Board & Mezzanine Connectors 180P PIN 0.8mm R/A THROUGH HOLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX25-180P-LT1-H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX25 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX25-180P-LT1-H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
