
Headers & Wire Housings CRIMP SOCKET CONTACT 26-22 AWG 10K REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics LY10-C1-5-10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-C1-5-10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.