
The LY10-C1-A1-10000 is a female socket connector with a current rating of 3A and a voltage rating of 1kV. It features contacts made of bronze with a gold plating and is suitable for use in temperatures ranging from -40°C to 85°C. The connector is packaged on a tape and reel and is compliant with RoHS regulations. It can accommodate wires with a maximum gauge of 22AWG and a minimum gauge of 26AWG.
JAE Electronics LY10-C1-A1-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-C1-A1-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.