
The LY10-DC16BR connector features 16 female sockets in a 2-row configuration with a pitch of 0.079inch. It has a current rating of 3A and is packaged in bulk. The connector is RoHS compliant and suitable for free-hanging applications.
JAE Electronics LY10-DC16BR technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.