Conn Housing SKT 30 POS 2mm Crimp ST Cable Mount
JAE Electronics LY10-DC30 technical specifications.
| Current Rating | 3A |
| Number of Poles | 30 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-DC30 to view detailed technical specifications.
No datasheet is available for this part.